Add To Favorites
FRD12021
Product Overview
Digi-Key Part Number 725-1189-ND
Copy   725-1189-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRD12021

Copy   FRD12021
Description RELAY REED RF SPST-NC 1A 12V
Copy   RELAY REED RF SPST-NC 1A 12V
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FRD12000 Series Datasheet
Online Catalog FRD12000 Series
Product Attributes Select All
Categories
Manufacturer Cynergy 3
Series FRD12000
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 31.6mA
Coil Voltage 12VDC
Contact Form SPST-NC (1 Form B)
Contact Rating (Current) 1A
Switching Voltage 20VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 3ms
Release Time 2ms
Features -
Mounting Type Through Hole
Termination Style Axial
Operating Temperature -40°C ~ 85°C
Contact Material Rhodium (Rh)
Coil Power 379 mW
Coil Resistance 380 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 725-1189
FRD12021-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.25000 $56.25
10 53.57100 $535.71
50 51.14300 $2,557.15
100 49.63340 $4,963.34

Submit a request for quotation on quantities greater than those displayed.

23:58:00 9/25/2018