Add To Favorites
GRS-2011-3031 Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96250 $481.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GRS-2011-3031-ND
Copy   GRS-2011-3031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRS-2011-3031

Copy   GRS-2011-3031
Description SWITCH ROCKER SPST 16A 125V
Copy   SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets GRS-2011-3zzz Drawing
Product Attributes Select All
Categories
Manufacturer CW Industries
Series 2000
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O I
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 27.23mm x 12.19mm
Operating Temperature -20°C ~ 105°C
Mechanical Life 25,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

14:13:47 12/16/2018