Add To Favorites
GRB271E1BBNNNN Rocker Switch DPDT 20A (AC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
10 4.96000 $49.60
25 4.71200 $117.80
50 4.46400 $223.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW136-ND
Copy   CW136-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRB271E1BBNNNN

Copy   GRB271E1BBNNNN
Description SWITCH ROCKER DPDT 20A 125V
Copy   SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Rocker Switch DPDT 20A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 20A (AC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets GRB271E1BBNNNN Drawing
Product Training Modules Ingress Protection (IP) Rated Sealed Switches
Featured Product Sealed Switches
Product Attributes Select All
Categories
Manufacturer CW Industries
Series GRB
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names CW136

08:16:55 1/16/2019