Add To Favorites
GRB263A0BBNN Rocker Switch SPST 16A (AC), 21A (DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 3.21300 $32.13
25 3.06000 $76.50
50 2.90700 $145.35
100 2.75400 $275.40
250 2.67752 $669.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW132-ND
Copy   CW132-ND
Quantity Available 406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRB263A0BBNN

Copy   GRB263A0BBNN
Description SWITCH ROCKER SPST 16A 125V
Copy   SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Rocker Switch SPST 16A (AC), 21A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPST 16A (AC), 21A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets GRB263A0BBNN Drawing
Product Training Modules Ingress Protection (IP) Rated Sealed Switches
Featured Product Sealed Switches
Product Attributes Select All
Categories
Manufacturer CW Industries
Series GRB
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC), 21A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 14V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names CW132

20:39:17 1/20/2019