Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GR-2021-0013-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GR-2021-0013

Description SWITCH ROCKER DPST 8A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Rocker Switch DPST 8A (AC) 125V Panel Mount, Snap-In

Documents & Media
Datasheets GR-2021-xxxx
Product Attributes Select All
Categories
Manufacturer CW Industries
Series 2000
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 8A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Terminal Barriers
Panel Cutout Dimensions Rectangular - 27.20mm x 22.15mm
Operating Temperature -20°C ~ 105°C
Mechanical Life 25,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 500

16:42:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.49900 $1,249.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback