Add To Favorites
GPB526C01BGR Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Product Overview
Digi-Key Part Number CW148-ND
Copy   CW148-ND
Quantity Available 335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GPB526C01BGR

Copy   GPB526C01BGR
Description SWITCH PUSH SPDT 16A 125V
Copy   SWITCH PUSH SPDT 16A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Snap-In

Copy   Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Documents & Media
Datasheets GPB526C01BGR Drawing
Product Training Modules Ingress Protection (IP) Rated Sealed Switches
Featured Product Sealed Switches
GPB Series Pushbutton Switches
Product Attributes Select All
Categories
Manufacturer CW Industries
Series GPB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 16A (AC)
Voltage Rating - AC 125V
Actuator Type Square, Button, Dual
Color - Actuator/Cap Green, Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names CW148
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.78800 $37.88
25 3.60800 $90.20
50 3.42760 $171.38
100 3.33740 $333.74
250 3.24720 $811.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

15:48:54 9/23/2018