Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CWI497-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GIL-2000-2018

Description PANEL MOUNT IND LIGHT RED 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Incandescent Panel Indicator Red 28V Rectangle with Flat Top, 20.27mm x 9.86mm Quick Connect - 0.250" (6.3mm)

Product Attributes Select All
Categories
Manufacturer CW Industries
Series GIL-2000
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Rectangular
Panel Cutout Dimensions 1.13" x 0.55" (28.70mm x 13.97mm)
Lens Style/Size Rectangle with Flat Top, 20.27mm x 9.86mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 500
Other Names CWI497

23:02:04 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.66750 $833.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback