Add To Favorites
GF-326-0131 Slide Switch DPDT Panel Mount
Product Overview
Digi-Key Part Number CWI372-ND
Copy   CWI372-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GF-326-0131

Copy   GF-326-0131
Description SWITCH SLIDE DPDT 3A 125V
Copy   SWITCH SLIDE DPDT 3A 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch DPDT Panel Mount

Copy   Slide Switch DPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer CW Industries
Series GF
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 3A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 8.74mm
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount
Termination Style PC Pin
Features -
Operating Temperature -10°C ~ 104°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 4.01mm
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names CWI372
GF-326-0131-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.48000 $1,240.00

Submit a request for quotation on quantities greater than those displayed.

07:47:49 9/19/2018