Add To Favorites
Photo Not Available
GF-126-0153 Slide Switch DPDT Through Hole
Product Overview
Digi-Key Part Number GF-126-0153-ND
Copy   GF-126-0153-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GF-126-0153

Copy   GF-126-0153
Description SWITCH SLIDE DPDT 500MA 125V
Copy   SWITCH SLIDE DPDT 500MA 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch DPDT Through Hole

Copy   Slide Switch DPDT Through Hole
Documents & Media
Datasheets Mini Switches Catalog
GF-126-XXXX Drawing
HTML Datasheet Mini Switches Catalog
Product Attributes Select All
Categories
Manufacturer CW Industries
Series GF
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 500mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 5.08mm
Contact Material Copper
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features -
Operating Temperature -10°C ~ 104°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.61mm
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13600 $568.00

Submit a request for quotation on quantities greater than those displayed.

09:01:28 9/22/2018