USD
Favorite

Photo Not Available
GC-536A-0105 Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39150 $1,957.50

Submit a request for quotation on quantities greater than those displayed.

GC-536A-0105

Datasheet
Digi-Key Part Number GC-536A-0105-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GC-536A-0105
Copy  
Description SWITCH PUSHBUTTON SPDT 3A 14V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy  
Documents & Media
Datasheets GC-536A-0105 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer CW Industries
Series GC-536
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 3A (AC), 1A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 14V
Actuator Type Plunger for Cap
Color - Actuator/Cap Gray
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life 30,000 Cycles
Electrical Life -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000