Add To Favorites
Photo Not Available
G-168S-0000 Slide Switch 3P3T Panel Mount
Product Overview
Digi-Key Part Number G-168S-0000-ND
Copy   G-168S-0000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G-168S-0000

Copy   G-168S-0000
Description SWITCH SLIDE 3P3T 500MA 125V
Copy   SWITCH SLIDE 3P3T 500MA 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch 3P3T Panel Mount

Copy   Slide Switch 3P3T Panel Mount
Documents & Media
Datasheets Mini Switches Catalog
HTML Datasheet Mini Switches Catalog
Product Attributes Select All
Categories
Manufacturer CW Industries
Series G
Packaging ? Bulk ?
Part Status Active
Circuit 3P3T
Contact Timing Not Specified
Switch Function On-On-On
Current Rating 500mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 5.08mm
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Operating Temperature -10°C ~ 104°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.94mm
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13600 $568.00

Submit a request for quotation on quantities greater than those displayed.

07:58:59 9/25/2018