Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CKR34T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CWR-217-34-0003

Description CONN SOCKET 34PIN TIN W/KEY/STR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

34 Position Rectangular Receptacle Connector IDC Tin-Lead

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CKR34S-ND CWR-217-34-0203 CW Industries Box 287 - Immediate
$2.88000 1
Documents & Media
Datasheets CWR-217-xx-0003 Drawing
Socket Connectors
Product Training Modules Insulation Displacement Connectors
Product Attributes Select All
Categories
Manufacturer CW Industries
Series CWR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 34
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Polarizing Key, Strain Relief
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • CWN-350-34-0000 - CW Industries | CHS34G-ND DigiKey Electronics
  • CWN-350-34-0000
  • CW Industries
  • CONN HDR 34 PIN GOLD VERT PCB
  • Unit Price $3.43000
  • CHS34G-ND
  • CWN-370-34-0000 - CW Industries | CHW34G-ND DigiKey Electronics
  • CWN-370-34-0000
  • CW Industries
  • CONN HDR 34 PIN GOLD VERT WW
  • Unit Price $4.55000
  • CHW34G-ND
  • CWN-320-34-0000 - CW Industries | CHA34G-ND DigiKey Electronics
  • CWN-320-34-0000
  • CW Industries
  • CONN HDR 34PIN RT ANG WIRE WRAP
  • Unit Price $5.18000
  • CHA34G-ND
  • CWN-300-34-0000 - CW Industries | CHR34G-ND DigiKey Electronics
  • CWN-300-34-0000
  • CW Industries
  • CONN HDR 34PIN GOLD RT ANG PCB
  • Unit Price $3.93000
  • CHR34G-ND
Additional Resources
Standard Package ? 100
Other Names CKR34T

18:07:33 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48000 $248.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback