USD
Favorite

Photo Not Available
CWN-570-34-0021 Connector Header Through Hole 34 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36000 $436.00

Submit a request for quotation on quantities greater than those displayed.

CWN-570-34-0021

Datasheet
Digi-Key Part Number CWN-570-34-0021-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CWN-570-34-0021
Copy  
Description CONN HEADER VERT 34POS 2.54MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 34 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets CWN-5/6XX-XX-XXXX Straight Pin
HTML Datasheet CWN-5/6XX-XX-XXXX Straight Pin
Product Attributes
Type Description Select All
Categories
Manufacturer CW Industries
Series CWN
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Wire Wrap
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.610" (15.49mm)
Overall Contact Length -
Insulation Height 0.681" (17.30mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Nickel
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100