Add To Favorites
Photo Not Available
CWN-521-50-0021 Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.99300 $699.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWN-521-50-0021-ND
Copy   CWN-521-50-0021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWN-521-50-0021

Copy   CWN-521-50-0021
Description CONN HDR 50PIN GOLD RT ANG WW
Copy   CONN HDR 50PIN GOLD RT ANG WW
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Documents & Media
Datasheets CWN-5/6XX-XX-XXXX Right Angle
Product Attributes Select All
Categories
Manufacturer CW Industries
Series CWN
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Wire Wrap
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.610" (15.49mm)
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Nickel
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:45:38 12/16/2018