Add To Favorites
Product Overview
Digi-Key Part Number C3BBG-6006M-ND
Copy   C3BBG-6006M-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3BBG-6006M

Copy   C3BBG-6006M
Description IDC CABLE - CSR60G/AE60M/CSR60G
Copy   IDC CABLE - CSR60G/AE60M/CSR60G
Detailed Description

60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")

Copy   60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Product Attributes Select All
Categories
Manufacturer CW Industries
Series -
Part Status Active
Connector Type Socket to Socket
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features Strain Relief
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
AE60M-300-ND CBL RIBN 60COND 0.050 MULTI 300' 1
CSR60G-ND CONN SOCKET 60PIN GOLD W/STR REL 2
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39
10 20.21000 $202.10
25 19.36320 $484.08
50 18.15300 $907.65
100 17.54790 $1,754.79
250 16.57976 $4,144.94
500 16.09566 $8,047.83
1,000 15.73260 $15,732.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: C3BBG-6036M-ND
  • Description: IDC CABLE - CSR60G/AE60M/CSR60G
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: C3BBG-6018M-ND
  • Description: IDC CABLE - CSR60G/AE60M/CSR60G
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: C3BBG-6006G-ND
  • Description: IDC CABLE - CSR60G/AE60G/CSR60G
  • Quantity Available: Value Added Item ?

07:37:50 9/23/2018