Add To Favorites
Photo Not Available
T38367-08-0 8 Circuit 0.375" (9.53mm) Barrier Block Connector,
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 5.75080 $143.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T38367-08-0-ND
Copy   T38367-08-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T38367-08-0

Copy   T38367-08-0
Description CONN BARRIER STRIP 8CIRC 0.375"
Copy   CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

8 Circuit 0.375" (9.53mm) Barrier Block Connector,

Copy   8 Circuit 0.375" (9.53mm) Barrier Block Connector,
Documents & Media
Datasheets 37000,38000 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 38000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 8
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination -
Bottom Termination Wire Wrap, Insulated
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 278A11-8
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $2.90880
  • 278A11-8-ND
  • Photo Not Available
  • 68260100
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $0.46460
  • 68260100-ND
  • Photo Not Available
  • 278B27-8
  • Curtis Industries
  • TERM BLOCK COVER
  • Unit Price $2.62200
  • 278B27-8-ND
  • Photo Not Available
  • 278A36-8
  • Curtis Industries
  • MARKING STRIPS
  • Unit Price $0.97770
  • 278A36-8-ND
Additional Resources
Standard Package ? 25
Other Names T38367080

09:31:01 10/22/2018