Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T38237-03-0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T38237-03-0

Description CONN BARRIER STRIP 3CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector,

Documents & Media
Datasheets 37000,38000 Series
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 38000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination -
Bottom Termination Quick Connect (0.110"), Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names T38237030

20:18:33 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.46720 $61.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback