Add To Favorites
Photo Not Available
T38150-14-0 14 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.29120 $182.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T38150-14-0-ND
Copy   T38150-14-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T38150-14-0

Copy   T38150-14-0
Description CONN BARRIER STRP 14CIRC 0.375"
Copy   CONN BARRIER STRP 14CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

14 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   14 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 37000,38000 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 38000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Quick Connect (0.250")
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 68260100
  • Curtis Industries
  • JUMPER BARRIER BLK 2POS RING
  • Unit Price $0.46460
  • 68260100-ND
  • Photo Not Available
  • 278B27-14
  • Curtis Industries
  • CONN TERM BLK COVER 14POS
  • Unit Price $2.88880
  • 278B27-14-ND
  • Photo Not Available
  • TB-56
  • Curtis Industries
  • CONN TERM BLK 45DEG BARRIER
  • Unit Price $0.21210
  • TB-56-ND
  • Photo Not Available
  • TB-55
  • Curtis Industries
  • CONN TERM BLK 90DEG BARRIER
  • Unit Price $0.21210
  • TB-55-ND
Additional Resources
Standard Package ? 25
Other Names T38150140

04:18:56 1/19/2019