Add To Favorites
Photo Not Available
T38017-11-0 11 Circuit 0.375" (9.53mm) Barrier Block Connector,
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.98760 $174.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T38017-11-0-ND
Copy   T38017-11-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T38017-11-0

Copy   T38017-11-0
Description CONN BARRIER STRP 11CIRC 0.375"
Copy   CONN BARRIER STRP 11CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

11 Circuit 0.375" (9.53mm) Barrier Block Connector,

Copy   11 Circuit 0.375" (9.53mm) Barrier Block Connector,
Documents & Media
Datasheets 37000,38000 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 38000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 11
Number of Wire Entries 11
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination -
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 68260100
  • Curtis Industries
  • JUMPER BARRIER BLK 2POS RING
  • Unit Price $0.46460
  • 68260100-ND
  • Photo Not Available
  • 278A10-11
  • Curtis Industries
  • MARKING STRIPS
  • Unit Price $1.29380
  • 278A10-11-ND
  • Photo Not Available
  • 278B27-11
  • Curtis Industries
  • CONN TERM BLK COVER 11POS
  • Unit Price $2.75520
  • 278B27-11-ND
Additional Resources
Standard Package ? 25
Other Names T38017110

20:30:29 12/12/2018