Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T37172-04-0-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 4CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets 37000,38000 Series
Product Attributes Select All
Manufacturer Curtis Industries
Series 37000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel; Through Hole, Right Angle
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
Associated Product
Additional Resources
Standard Package ? 25
Other Names T37172040

01:02:14 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 2.48800 $62.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback