Add To Favorites
Photo Not Available
T37123-04-0 4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number T37123-04-0-ND
Copy   T37123-04-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T37123-04-0

Copy   T37123-04-0
Description CONN BARRIER STRIP 4CIRC 0.375"
Copy   CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 37000,38000 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 37000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Solder Turret
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material Steel, Stainless
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 68260100
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $0.46460
  • 68260100-ND
  • Photo Not Available
  • 278A11-4
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $1.52710
  • 278A11-4-ND
  • Photo Not Available
  • 278A36-4
  • Curtis Industries
  • MARKING STRIPS
  • Unit Price $0.51110
  • 278A36-4-ND
Additional Resources
Standard Package ? 25
Other Names T37123040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.48800 $62.20

Submit a request for quotation on quantities greater than those displayed.

23:47:08 9/22/2018