Add To Favorites
Photo Not Available
T37121-12-0 12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number 364-2266-ND
Copy   364-2266-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T37121-12-0

Copy   T37121-12-0
Description CONN BARRIER STRP 12CIRC 0.375"
Copy   CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 37000,38000 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 37000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 12
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 68260100
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $0.46460
  • 68260100-ND
  • Photo Not Available
  • 278A36-12
  • Curtis Industries
  • MARKING STRIPS
  • Unit Price $1.39990
  • 278A36-12-ND
Additional Resources
Standard Package ? 25
Other Names 237121120
364-2266
T37121-12-0-ND
T37121120
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.98760 $174.69

Submit a request for quotation on quantities greater than those displayed.

01:48:13 9/23/2018