Add To Favorites
Photo Not Available
SEIFX-20 20 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number SEIFX-20-ND
Copy   SEIFX-20-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEIFX-20

Copy   SEIFX-20
Description CONN BARRIER STRIP 20CIRC 0.25"
Copy   CONN BARRIER STRIP 20CIRC 0.25"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

20 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Copy   20 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series SEI
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 20
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 5A
Voltage Rating -
Wire Gauge 16-22 AWG
Top Termination Screws
Bottom Termination Solder Turret, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Polyphenylene Oxide (PPO)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.55800 $225.58

Submit a request for quotation on quantities greater than those displayed.

06:11:42 9/25/2018