Add To Favorites
Photo Not Available
SEIFCX-14 14 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.08200 $190.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SEIFCX-14-ND
Copy   SEIFCX-14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEIFCX-14

Copy   SEIFCX-14
Description CONN BARRIER STRIP 14CIRC 0.25"
Copy   CONN BARRIER STRIP 14CIRC 0.25"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

14 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   14 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series SEI
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 5A
Voltage Rating -
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Polyphenylene Oxide (PPO)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

14:55:32 1/23/2019