Photo Not Available
SEFX-23 23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number SEFX-23-ND
Copy   SEFX-23-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEFX-23

Copy   SEFX-23
Description CONN BARRIER STRIP 23CIRC 0.25"
Copy   CONN BARRIER STRIP 23CIRC 0.25"
Detailed Description

23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws

Copy   23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series SE
Packaging ? Bulk ?
Part Status Obsolete
Terminal Block Type Barrier Block
Number of Circuits 23
Number of Wire Entries 23
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 5A
Voltage Rating -
Wire Gauge 16-22 AWG
Top Termination Screws
Bottom Termination Solder Turret
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Polyphenylene Oxide (PPO)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

19:33:46 1/22/2019