Photo Not Available
SEFCX-23 23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number SEFCX-23-ND
Copy   SEFCX-23-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEFCX-23

Copy   SEFCX-23
Description CONN BARRIER STRIP 23CIRC 0.25"
Copy   CONN BARRIER STRIP 23CIRC 0.25"
Detailed Description

23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   23 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series SE
Packaging ? Bulk ?
Part Status Obsolete
Terminal Block Type Barrier Block
Number of Circuits 23
Number of Wire Entries 23
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 5A
Voltage Rating -
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Polyphenylene Oxide (PPO)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

02:44:29 1/18/2019