Add To Favorites
Photo Not Available
MALQ-11 11 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws and Quick Connect Tabs
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.63000 $226.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALQ-11-ND
Copy   MALQ-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALQ-11

Copy   MALQ-11
Description CONN BARRIER STRIP 11CIRC 0.5"
Copy   CONN BARRIER STRIP 11CIRC 0.5"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

11 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws and Quick Connect Tabs

Copy   11 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws and Quick Connect Tabs
Documents & Media
Datasheets M Series
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series M
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 11
Number of Wire Entries 33
Pitch 0.500" (12.70mm)
Number of Rows 2
Current Rating 25A
Voltage Rating -
Wire Gauge 12-22 AWG
Top Termination Screws and Quick Connect Tabs
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material Brass
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 150°C
Material - Insulation Phenol Formaldehyde (Phenolic)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 258A5
  • Curtis Industries
  • TERM BLOCK JUMPER
  • Unit Price $0.55750
  • 258A5-ND
Additional Resources
Standard Package ? 10

02:40:21 11/15/2018