Add To Favorites
Photo Not Available
DZ100M-6 Open Frame AC DC Converter 1 Output 18V 8A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 96.81400 $484.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DZ100M-6-ND
Copy   DZ100M-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DZ100M-6

Copy   DZ100M-6
Description AC/DC CONVERTER 18V 100W
Copy   AC/DC CONVERTER 18V 100W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 18V 8A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 18V    8A 90 ~ 264 VAC Input
Documents & Media
Datasheets DZ100M Series Datasheet
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series DZ100M (100W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 18V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Power (Watts) 100W (130W Forced Air)
Applications Medical
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.07" H (127.0mm x 76.2mm x 27.1mm)
Minimum Load Required -
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DZ100M6

04:49:40 11/21/2018