Add To Favorites
Photo Not Available
CFTD-25 25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.42040 $560.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CFTD-25-ND
Copy   CFTD-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFTD-25

Copy   CFTD-25
Description CONN BARRIER STRP 25CIRC 0.375"
Copy   CONN BARRIER STRP 25CIRC 0.375"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets CB, CFT Series
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series CFT
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 25
Number of Wire Entries 25
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 140°C
Material - Insulation Polyester Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • TB-55
  • Curtis Industries
  • TERMINAL QUICK CONNECT
  • Unit Price $0.21210
  • TB-55-ND
  • Photo Not Available
  • 58523700
  • Curtis Industries
  • WIRE CLAMP
  • Unit Price $0.28280
  • 58523700-ND
  • Photo Not Available
  • TB-54
  • Curtis Industries
  • TERMINAL QUICK CONNECT
  • Unit Price $0.21210
  • TB-54-ND
  • Photo Not Available
  • 278B27-25
  • Curtis Industries
  • TERM BLOCK COVER
  • Unit Price $3.37760
  • 278B27-25-ND
Additional Resources
Standard Package ? 25

06:31:16 11/16/2018