Add To Favorites
Photo Not Available
562111090 9 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.27240 $181.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 562111090-ND
Copy   562111090-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

562111090

Copy   562111090
Description CONN BARRIER STRIP 9CIRC 0.563"
Copy   CONN BARRIER STRIP 9CIRC 0.563"
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws

Copy   9 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 5600 Series
Terminal, Block Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 5600
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 18
Pitch 0.563" (14.30mm)
Number of Rows 2
Current Rating -
Voltage Rating 600V
Wire Gauge 8-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 150°C
Material - Insulation Phenol Formaldehyde (Phenolic)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

08:37:28 1/23/2019