Add To Favorites
Photo Not Available
431603-14-0 14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.29120 $182.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 431603-14-0-ND
Copy   431603-14-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

431603-14-0

Copy   431603-14-0
Description CONN BARRIER STRP 14CIRC 0.438"
Copy   CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 43000 Series
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 43000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 600V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material Steel, Stainless
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • TB26 - Curtis Industries | 364-1165-ND DigiKey Electronics
  • TB26
  • Curtis Industries
  • CONN TERM BLK 45DEG BARRIER
  • Unit Price $0.37000
  • 364-1165-ND
  • Photo Not Available
  • TB-22
  • Curtis Industries
  • CONN TERM BLK 90DEG DBL BARRIER
  • Unit Price $0.21210
  • TB-22-ND
  • Photo Not Available
  • TB-23
  • Curtis Industries
  • CONN TERM BLK 45DEG DBL BARRIER
  • Unit Price $0.17675
  • TB-23-ND
  • Photo Not Available
  • TB-21
  • Curtis Industries
  • CONN TERM BLK FLAT DBL BARRIER
  • Unit Price $0.21210
  • TB-21-ND
Additional Resources
Standard Package ? 1

01:24:37 1/20/2019