Add To Favorites
Photo Not Available
430305-14-0 14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws (Not Included)
Product Overview
Digi-Key Part Number 430305-14-0-ND
Copy   430305-14-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

430305-14-0

Copy   430305-14-0
Description CONN BARRIER STRP 14CIRC 0.438"
Copy   CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws (Not Included)

Copy   14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws (Not Included)
Documents & Media
Datasheets 43000 Series
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 43000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 600V
Wire Gauge 12-22 AWG
Top Termination Screws (Not Included)
Bottom Termination Quick Connect (0.110")
Barrier Type 2 Wall (Dual)
Features Flange
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • TB26 - Curtis Industries | 364-1165-ND DigiKey Electronics
  • TB26
  • Curtis Industries
  • TERM QC .250 X .032 45 DEGREE
  • Unit Price $0.37000
  • 364-1165-ND
  • Photo Not Available
  • TB-25
  • Curtis Industries
  • TERMINAL QUICK CONNECT
  • Unit Price $0.17675
  • TB-25-ND
  • Photo Not Available
  • TB-22
  • Curtis Industries
  • TERMINAL QUICK CONNECT
  • Unit Price $0.21210
  • TB-22-ND
  • Photo Not Available
  • TB-24
  • Curtis Industries
  • TERMINAL QUICK CONNECT
  • Unit Price $0.21210
  • TB-24-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.00640 $175.16

Submit a request for quotation on quantities greater than those displayed.

18:30:58 9/22/2018