Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 325328-13-0-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 13CIRC 0.325"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

13 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets 32500 Series
Terminal Blocks Catalog
Product Attributes Select All
Manufacturer Curtis Industries
Series 32500
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 13
Number of Wire Entries 13
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 10

02:22:03 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
30 7.00667 $210.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback