Add To Favorites
Photo Not Available
325325-14-0 14 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 7.00667 $210.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 325325-14-0-ND
Copy   325325-14-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

325325-14-0

Copy   325325-14-0
Description CONN BARRIER STRP 14CIRC 0.325"
Copy   CONN BARRIER STRP 14CIRC 0.325"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

14 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)

Copy   14 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)
Documents & Media
Datasheets 32500 Series Datasheet
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 32500
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws (Not Included)
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

00:50:50 12/13/2018