Add To Favorites
Photo Not Available
325303-18-0 18 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 7.29133 $218.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 325303-18-0-ND
Copy   325303-18-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

325303-18-0

Copy   325303-18-0
Description CONN BARRIER STRP 18CIRC 0.325"
Copy   CONN BARRIER STRP 18CIRC 0.325"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

18 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   18 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 32500 Series Datasheet
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 32500
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 18
Number of Wire Entries 18
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material Steel, Stainless
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:35:36 1/18/2019