Add To Favorites
Photo Not Available
325300-19-0 19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 6.98767 $209.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 325300-19-0-ND
Copy   325300-19-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

325300-19-0

Copy   325300-19-0
Description CONN BARRIER STRP 19CIRC 0.325"
Copy   CONN BARRIER STRP 19CIRC 0.325"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   19 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 32500 Series Datasheet
Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series 32500
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 19
Number of Wire Entries 19
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 3 Wall (Tri)
Features -
Color -
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

03:57:07 1/17/2019