Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 325145-14-0-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 14CIRC 0.325"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

14 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)

Documents & Media
Datasheets 32500 Series
Terminal Blocks Catalog
Product Attributes Select All
Manufacturer Curtis Industries
Series 32500
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws (Not Included)
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole, Right Angle
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 10

21:33:51 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
30 7.00667 $210.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback