USD
Favorite

Photo Not Available
325105-09-0 9 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 4.36967 $131.09

Submit a request for quotation on quantities greater than those displayed.

325105-09-0

Datasheet
Digi-Key Part Number 325105-09-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 325105-09-0
Copy  
Description CONN BARRIER STRIP 9CIRC 0.325"
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

9 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws (Not Included)

Copy  
Documents & Media
Datasheets 32500 Series Datasheet
Terminal Blocks Catalog
HTML Datasheet Terminal Blocks Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Curtis Industries
Series 32500
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating (Amps) 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws (Not Included)
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10