• Obsolete item.
Product Overview
Digi-Key Part Number 364-1030-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

30EK66

Description LINE FILTER 250VAC 30A CHASS MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
364-1069-ND F1299DD30 Curtis Industries Box 34 - Immediate
$38.48000 1
Documents & Media
Datasheets EK Series
Product Attributes Select All
Categories
Manufacturer Curtis Industries
Series EK, Curtis Industries/PREO
Part Status Obsolete
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 30A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance -
 
Additional Resources
Standard Package ? 16
Other Names 364-1030

23:35:09 5/23/2018

Send Feedback