Add To Favorites
Product Overview
Digi-Key Part Number 102-2403-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S15-15U

Description CONV AC/DC 15W 15V 1.0A PCB
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 15V 1A 85 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VSK-S15
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.177 lb (80.29g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OSTYK44110030 - On Shore Technology Inc. | ED2978-ND DigiKey Electronics
  • OSTYK44110030
  • On Shore Technology Inc.
  • CONN BARRIER STRP 10CIRC 0.374"
  • Unit Price $3.53000
  • ED2978-ND
  • VSK-S15-15U-T - CUI Inc. | 102-2605-ND DigiKey Electronics
  • VSK-S15-15U-T
  • CUI Inc.
  • AC/DC CONVERTER 15V 15W
  • Unit Price $30.41000
  • 102-2605-ND
  • 0395443011 - Molex, LLC | WM9764-ND DigiKey Electronics
  • 0395443011
  • Molex, LLC
  • 5.08MM EUROBLOCK STR BLK 11POS
  • Unit Price $4.50000
  • WM9764-ND
  • VOF-15-15 - CUI Inc. | 102-2047-ND DigiKey Electronics
  • VOF-15-15
  • CUI Inc.
  • PWR SUPPLY 15W OPEN 15V 1.0A
  • Unit Price $16.80000
  • 102-2047-ND
  • 1723161116 - Molex, LLC | WM11855-ND DigiKey Electronics
  • 1723161116
  • Molex, LLC
  • ULTRAFIT RA HDR ASSY TIN PLATED
  • Unit Price $3.49000
  • WM11855-ND
Additional Resources
Standard Package ? 20
Other Names 102-2403
656-91060R
VSK-S15-15U-ND
VSKS1515U

19:21:54 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.25000 $21.25
5 20.62600 $103.13
10 20.00000 $200.00
25 19.37520 $484.38
50 18.75000 $937.50
100 18.12500 $1,812.50
250 17.50000 $4,375.00
500 17.18750 $8,593.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback