Add To Favorites
VSBU-150-48 Open Frame AC DC Converter 1 Output 48V 3.13A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 97.35000 $3,894.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSBU-150-48-ND
Copy   VSBU-150-48-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSBU-150-48

Copy   VSBU-150-48
Description AC/DC CONVERTER 48V 150W
Copy   AC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 48V 3.13A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 48V    3.13A 90 ~ 264 VAC Input
Documents & Media
Other Related Documents Power Supply Safety Standards, Agencies, and Marks
Product Training Modules Power Supply Safety Standards, Agencies and Marks
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VSBU-150 (150W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.13A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV
Efficiency 88%
Operating Temperature 0°C ~ 70°C (With Derating)
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names VSBU15048

04:11:26 1/16/2019