Add To Favorites
Product Overview
Digi-Key Part Number 1462-VPOL5A-12-SMT-CHP
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VPOL5A-12-SMT

Description CONVERTER DC/DC 5.0V OUT 5A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5 V 5A 8.3V - 14V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VPOL5A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm)
Control Features Enable, Active High
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-1290-2-ND VPOL5A-12-SMT CUI Inc. Tape & Reel (TR) ? 0
$10.84050 500  Non-Stock ?
102-1290-1-ND VPOL5A-12-SMT CUI Inc. Cut Tape (CT) ? 580 - Immediate
$13.65000 1  Non-Stock ?
Additional Resources
Standard Package ? 500

18:28:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 9.63600 $4,818.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback