Add To Favorites
VOF-25-12 Open Frame AC DC Converter 1 Output 12V 2A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.32000 $20.32
5 19.75800 $98.79
10 19.18600 $191.86
25 18.61480 $465.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-1326-ND
Copy   102-1326-ND
Quantity Available 33
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOF-25-12

Copy   VOF-25-12
Description AC/DC CONVERTER 12V 25W
Copy   AC/DC CONVERTER 12V 25W
Detailed Description

Open Frame AC DC Converter 1 Output 12V 2A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 12V    2A 85 ~ 264 VAC Input
Documents & Media
Datasheets VOF-25 Series
Environmental Information VOF-25 RoHS Cert of Compliance
Featured Product AC-DC Power Supplies
PCN Obsolescence/ EOL VOF-25, VOF-45, VOF-65 Series 11/Nov/2015
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-25 (25W)
Part Status Obsolete
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 80%
Operating Temperature 0°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0009503031 - Molex, LLC | WM2101-ND DigiKey Electronics
  • 0009503031
  • Molex, LLC
  • CONN HOUSING 3POS .156 W/RAMP
  • Unit Price $0.19000
  • WM2101-ND
  • 0009503041 - Molex, LLC | WM2102-ND DigiKey Electronics
  • 0009503041
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.22000
  • WM2102-ND
You May Also Be Interested In
  • VOF-30-12 - CUI Inc. | 102-3346-ND DigiKey Electronics
  • VOF-30-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 30W
  • Unit Price $23.97000
  • 102-3346-ND
Additional Resources
Standard Package ? 98
Other Names 102-1326
657-10153R
VOF-25-12-ND
VOF2512

04:07:45 12/15/2018