Add To Favorites
Product Overview
Digi-Key Part Number 102-3856-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-185-24

Description AC/DC CONVERTER 24V 111W/185W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 7.71A 90 ~ 277 VAC Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-185
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7.71A
Power (Watts) 111W (185W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Related Products
Additional Resources
Standard Package ? 54
Other Names 102-3856

03:56:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.98000 $81.98
5 79.45800 $397.29
10 76.93600 $769.36
25 74.41360 $1,860.34
50 71.89120 $3,594.56
100 69.36880 $6,936.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback