Add To Favorites
VOF-120-24 Open Frame AC DC Converter 1 Output 24V 5A 90 ~ 277 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.42000 $57.42
5 55.68000 $278.40
10 53.94000 $539.40
25 52.20000 $1,305.00
50 50.46000 $2,523.00
100 48.72000 $4,872.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3363-ND
Copy   102-3363-ND
Quantity Available 1,142
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOF-120-24

Copy   VOF-120-24
Description AC/DC CONVERTER 24V 120W
Copy   AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 5A 90 ~ 277 VAC Input

Copy   Open Frame AC DC Converter 1 Output 24V    5A 90 ~ 277 VAC Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-120 (120W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87.5%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 54
Other Names 102-3363
VOF12024

00:23:05 1/22/2019