Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-3399-ND
Quantity Available 0

Manufacturer Part Number


Description AC/DC CONVERTER 24V 300W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 12.5A 90 ~ 264 VAC Input

Documents & Media
Datasheets VMS-300 Series Datasheet
Environmental Information VMS-300 Series Cert of Compliance
Featured Product Power Solutions
PCN Design/Specification Multiple VMS-300-Parts Updates 02/Oct/2017
Product Attributes Select All
Manufacturer CUI Inc.
Series VMS-300
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 300W
Applications Medical
Voltage - Isolation 4kV
Efficiency 83%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
Minimum Load Required -
Approvals CE, cURus, GS
Additional Resources
Standard Package ? 20
Other Names 102-3399

01:27:29 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
60 228.36800 $13,702.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback