USD
Favorite

In Stock: 22
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
5 5.69200 $28.46
10 5.61000 $56.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

VIBLSD1-S12-S5-DIP

Datasheet
Digi-Key Part Number 102-1443-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VIBLSD1-S12-S5-DIP
Copy  
Description DC DC CONVERTER 5V 1W
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 150mA 11.4V - 12.6V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VIBLSD1-DIP (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 11.4V
Voltage - Input (Max) 12.6V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 150mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 69%
Mounting Type Through Hole
Package / Case 14-DIP Module (300 mil, 5 Leads)
Size / Dimension 0.80" L x 0.39" W x 0.26" H (20.4mm x 10.0mm x 6.5mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 102-1443
656-90105R
VIBLSD1S12S5DIP