Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.56000 $54.56
5 52.98800 $264.94
10 51.41000 $514.10
25 49.83320 $1,245.83
50 48.25620 $2,412.81
100 46.67920 $4,667.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-1943-ND
Copy   102-1943-ND
Quantity Available 162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VGS-75-24

Copy   VGS-75-24
Description AC/DC CONVERTER 24V 75W
Copy   AC/DC CONVERTER 24V 75W
Detailed Description

Enclosed AC DC Converter 1 Output 24V 3.2A 88 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    3.2A 88 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VGS-75 (76.8W)
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.2A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 21
Other Names 102-1943
651-33050R
VGS7524

09:05:07 12/12/2018