Add To Favorites
VEFT1-S5-D5-SMT-TR Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Product Overview
Digi-Key Part Number 102-2123-1-ND
Copy   102-2123-1-ND
Quantity Available 3,558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VEFT1-S5-D5-SMT-TR

Copy   VEFT1-S5-D5-SMT-TR
Description DC DC CONVERTER +/-5V 1W
Copy   DC DC CONVERTER +/-5V 1W
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   100mA, 100mA 4.5V - 5.5V Input
Documents & Media
Datasheets VEFT1-SMT Series, Dual
Environmental Information VEFT1-D-SMT Cert of Compliance
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VEFT1-SMT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.30" W x 0.24" H (15.2mm x 7.6mm x 6.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MKE18F512VLL16 - NXP USA Inc. | MKE18F512VLL16-ND DigiKey Electronics
  • MKE18F512VLL16
  • NXP USA Inc.
  • IC MCU 32BIT 512KB FLASH 100LQFP
  • Unit Price $8.78000
  • MKE18F512VLL16-ND
  • 1881451 - Phoenix Contact | 277-1442-ND DigiKey Electronics
  • 1881451
  • Phoenix Contact
  • TERM BLOCK HDR 3POS 90DEG 2.5MM
  • Unit Price $1.33000
  • 277-1442-ND
  • 1881464 - Phoenix Contact | 277-1443-ND DigiKey Electronics
  • 1881464
  • Phoenix Contact
  • TERM BLOCK HDR 4POS 90DEG 2.5MM
  • Unit Price $1.76000
  • 277-1443-ND
  • 1897115 - Phoenix Contact | 277-6803-ND DigiKey Electronics
  • 1897115
  • Phoenix Contact
  • TERM BLOCK HDR 4POS 90DEG 3.5MM
  • Unit Price $2.67000
  • 277-6803-ND
Additional Resources
Standard Package ? 1
Other Names 102-2123-1
656-90148R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
5 3.40600 $17.03
10 3.35800 $33.58
25 3.25880 $81.47
50 3.16000 $158.00
100 3.06130 $306.13
250 2.96252 $740.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2123-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $2.76500
  • Digi-Reel® ? : 102-2123-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,558 - Immediate
  • Unit Price: Digi-Reel®

10:10:52 9/20/2018