Add To Favorites
Product Overview
Digi-Key Part Number 102-2646-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-150-24

Description AC/DC CONVERTER 24V 150W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 6.3A 88 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VDRS-150
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV
Efficiency 87%
Operating Temperature -10°C ~ 70°C
Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.93" L x 2.19" W x 4.92" H (99.8mm x 55.5mm x 125.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2646
VDRS15024

09:21:06 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.14000 $116.14
10 112.51500 $1,125.15
25 108.88520 $2,722.13
50 99.81120 $4,990.56
100 96.54470 $9,654.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback